You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 12V, 5A, 60W -
ECE60US12-S
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECE60US12-S
- Order Code:
- PW05511
- Product Range
- ECE60 Series
- Technical Datasheet:
- ECE60US12-S Datasheet
Product Range Selector (ECE60 Series)
See all from this product rangeProduct Overview
- Chassis mount with screw terminal
- Ultra compact size, peak load capability
0.3W no load input power - 3 year warranty
- Dimension is 113mm x 40mm x 28.5mm
- Output power is 60W, output current is 5A nominal, output voltage is 12V
- 87% efficiency
- Input voltage range from 85 to 264VAC/120 to 370VDC (derate load from 100% at 90VAC to 90% at 85VAC)
- Input frequency is 47 to 63Hz, trip and restart (hiccup mode) short circuit protection
- Operating temperature is -40 to +70°C (derate linearly from 100% load at 50°C to 50% load at 70°C)
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- ECE60 Series
Technical Documents (4)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.01 (£99.61) | ( ) |
5+ | £80.52 (£96.62) | ( ) |
10+ | £69.73 (£83.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.