You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Encapsulated Chassis Mount Power Supply, 5V/3A, +12V/0.63A, -12V/0.63A, 30W -
ECL30UT02-S
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECL30UT02-S
- Order Code:
- PW05544
- Product Range
- ECL30 Series
- Technical Datasheet:
- ECL30UT02-S Datasheet
Product Range Selector (ECL30 Series)
See all from this product rangeProduct Overview
- I/P voltage from 85 to 264VAC, output voltage 1 is 5V (isolated output), output voltage 2 is +12V
- O/P voltage 3 is -12V, output current 1 is 3A, output current 2 is 0.63A, output current 3 is 0.63A
- Efficiency is 83%, ultra compact size
- Open frame PCB and chassis mount,
0.3W no load input power, peak load capability - Isolation is 3000VAC (input to output)
- Typical switching frequency is 70KHz
- 3 year warranty
- Operating temperature range from -25°C to +70°C, derate linearly from 100% at +50°C to 50% at +70°C
Product Information
- :
- ITE
- :
- 3Outputs
- :
- 30W
- :
- 5VDC
- :
- 3A
- :
- 12VDC
- :
- 630mA
- :
- -12VDC
- :
- 630mA
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- ECL30 Series
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.08 (£82.90) | ( ) |
5+ | £67.01 (£80.41) | ( ) |
10+ | £58.02 (£69.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.