You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 3.5A, 40W, Open Frame Medical Power Supply -
ECM40US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECM40US12
- Order Code:
- PW04408
- Product Range
- ECM40 Series
- Technical Datasheet:
- ECM40US12 Datasheet
Product Range Selector (ECM40 Series)
See all from this product rangeProduct Overview
- Compact size, IT & medical approvals, convection-cooled, Class I and II construction
- 40W output power, 12V output voltage1
- 12V output voltage
- 0.0A to 3.50A output1 current, 70KHz typical switching frequency
- 40A max at 230VAC inrush current, EN61000-3-2 power factor
- Input protection, start up delay is 1.5s max, start up rise time is 10ms max
- Overvoltage protection, overload protection, short circuit protection
- 0.05%/°C temperature coefficient, 120% for 100ms peak load
- Operating temperature range from 0°C to +70°C
- 3 year warranty
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- -
- :
- 40W
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- 12VDC
- :
- 3.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ECM40 Series
Technical Documents (3)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.91 (£56.29) | ( ) |
5+ | £41.92 (£50.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.