You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V / 15V / -15V, 60W, 3 Output Open Frame Medical Power Supply - 

ECM60UT33

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECM60UT33
Order Code:
PW04416
Product Range
ECM60 Series
Technical Datasheet:
ECM60UT33   Datasheet
See all Technical Docs

Product Range Selector (ECM60 Series)

See all from this product range

Product Overview

ECM60UT33 is a ECM60 series, AC-DC power supply. It is approved by EN60601-1, ANSI/AAMI ES60601-1, CSA22.2, No.60601-1 per cUL, including risk management, IEC60950-1:2005 Ed 2 /IEC62368-1:2014, UL 62368-1 & CAN/CSA, C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, CE & UKCA.
  • Compact size, IT & medical approvals, convection-cooled, Class I and II construction
  • 60W output power
  • 5V/+15V/-15V output voltage1/voltage2/voltage3
  • 0.5A to 8A/0.1A to 2.5A/0.0A to 0.5A O/P current1/current2/current3, 70KHz typ switching frequency
  • 40A max at 230VAC inrush current, EN61000-3-2 power factor
  • Start up delay is 1.5s max, start up rise time is 10ms max
  • Overvoltage protection, overload protection, short circuit protection
  • 0.05%/°C temperature coefficient, 120% for 100ms peak load
  • Operating temperature range from 0°C to +70°C
  • 3 year warranty

Product Information


:
ITE, Industrial & Medical

:
3 Output

:
-

:
60W

:
90V to 264V

:
Fixed

:
5VDC

:
8A

:
15VDC

:
2.5A

:
-15VDC

:
500mA

:
-

:
-

:
ECM60 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£60.05 ( £72.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.05 (£72.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £58.25 (£69.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --