You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 8.3A, 80W / 100W, Open Frame Medical Power Supply -
ECS100US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECS100US12
- Order Code:
- PW04483
- Product Range
- ECS100 Series
Product Range Selector (ECS100 Series)
See all from this product rangeProduct Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
0.5 W No Load Input Power - 80W - Convection-cooled
- 100W - Forced Cooled
- Class I & Class II Construction
- Industry Standard 2" x 4" Package
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 100W @ 10CFM
- :
- 80W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 12VDC
- :
- 8.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ECS100 Series
Technical Documents (2)
143 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.81 (£71.77) | ( ) |
5+ | £58.03 (£69.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.