You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

48V, 2.1A, 80W / 100W, Open Frame Medical Power Supply - 

ECS100US48

ECS100US48 - 48V, 2.1A, 80W / 100W, Open Frame Medical Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECS100US48
Order Code:
PW04485
Product Range
ECS100 Series

Product Range Selector (ECS100 Series)

See all from this product range

Product Overview

The ECS100 series is a single output enclosed medical Power Supply designed to minimize the no load power consumption (0.5W) and maximize efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for class I and class II applications in an industry standard 2 x 4" (51 x 102mm) footprint with height of 1.2" (31mm) for 1U applications. The power supply meets EN55022 level B emissions with low earth leakage current and is dual-fused for compliance with IEC60601-1. Efficiency is 88% typical, so minimal excess heat is generated. The ECS100 requires only 10CFM of cooling to delivers a full 100W of power up to 50°C and operates at up to 70°C with derating or 80W when convection cooled up to 50°C with operation to 70°C with derating.
  • IT & Medical 3rd Edition Safety Approvals
  • 2 x MOPP with Risk Management File
  • 0.5 W No Load Input Power
  • 80W - Convection-cooled
  • 100W - Forced Cooled
  • Class I & Class II Construction
  • Industry Standard 2" x 4" Package

Applications

Medical

Product Information


:
ITE & Medical

:
1 Output

:
100W @ 10CFM

:
80W

:
80V AC to 264V AC

:
Adjustable, Fixed

:
48VDC

:
2.1A

:
-

:
-

:
-

:
-

:
-

:
-

:
ECS100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£48.10 ( £57.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.10 (£57.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £42.98 (£51.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --