You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 10.9A, 100W / 130W, Open Frame Medical Power Supply -
ECS130US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECS130US12
- Order Code:
- PW04527
- Product Range
- ECS Series
Product Range Selector (ECS Series)
See all from this product rangeProduct Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
0.5 W No Load Input Power - 80W - Convection-cooled
- 100W - Forced Cooled
- Class I & Class II Construction
- Industry Standard 2" x 4" Package
Applications
Power Management, Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 130W @ 10CFM
- :
- 100W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 12VDC
- :
- 10.9A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ECS Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.55 (£84.66) | ( ) |
3+ | £63.02 (£75.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.