You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 18V, 7.3A, 130W -
ECS130US18
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECS130US18
- Order Code:
- PW05559
- Product Range
- ECS130 Series
- Technical Datasheet:
- ECS130US18 Datasheet
Product Range Selector (ECS130 Series)
See all from this product rangeProduct Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
0.5 W No Load Input Power - 80W - Convection-cooled
- 100W - Forced Cooled
- Class I & Class II Construction
- Industry Standard 2" x 4" Package
Applications
Power Management, Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 130W @ 10CFM
- :
- 100W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 18VDC
- :
- 7.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ECS130 Series
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.05 (£74.46) | ( ) |
5+ | £60.18 (£72.22) | ( ) |
10+ | £52.11 (£62.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.