You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15V, 3A, 45W, Open Frame Medical Power Supply - 

ECS45US15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECS45US15
Order Code:
PW04498
Product Range
ECS45 Series

Product Range Selector (ECS45 Series)

See all from this product range

Product Overview

The ECS25, 45 & 60 Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies feature very high convection cooled power density in an industry leading 2" x 3" (51mm x 76.2mm) footprint. The very low profile, 1U compatible supplies meet EN55011/22 Level B conducted emissions with low earth leakage currents of 80µA at 115VAC or 160µA at 230VAC. Making these switchers ideal for industrial, IT and medical applications. The series has single output versions from 5V to 48VDC, adjustable by ±10%. They are dual fused for compliance with IEC60601-1 and efficiency up to 89%, so minimal excess heat is generated. They will deliver up to 60W of power at 50°C and up to 70°C with derating.
  • IT & Medical 3rd Edition Safety Approvals
  • 2 x MOPP with Risk Management File
  • Very Small 3" x 2" x 0.95" Package
  • 0.3 W No Load Input Power
  • 25, 45 & 60 W - Convection Cooled
  • Class I & Class II Installations

Applications

Medical

Product Information


:
ITE & Medical

:
1 Output

:
-

:
45W

:
80V AC to 264V AC

:
Adjustable, Fixed

:
15VDC

:
3A

:
-

:
-

:
-

:
-

:
-

:
-

:
ECS45 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£32.54 ( £39.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.54 (£39.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £29.06 (£34.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --