You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 12V, 5.4A, 65W -
ECS65US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECS65US12
- Order Code:
- PW05464
- Product Range
- ECS65 Series
- Technical Datasheet:
- ECS65US12 Datasheet
Product Range Selector (ECS65 Series)
See all from this product rangeProduct Overview
- IT & Medical Safety Approvals
- 2 x MOPP with Risk Management File
0.5 W No Load Input Power - 65 W - Convection Cooled
- Industry Standard 2" x 4" Package
- Class I & Class II Construction
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- -
- :
- 65W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 12VDC
- :
- 5.4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ECS65 Series
Technical Documents (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.00 (£57.60) | ( ) |
5+ | £46.57 (£55.88) | ( ) |
10+ | £45.13 (£54.16) | ( ) |
20+ | £40.32 (£48.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.