You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 12V/16.5A, 24V/8.3A, 354W -
EMH350PD21-EF
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- EMH350PD21-EF
- Order Code:
- PW05459
- Product Range
- EMH350 Series
- Technical Datasheet:
- EMH350PD21-EF Datasheet
Product Range Selector (EMH350 Series)
See all from this product rangeProduct Overview
- IT and medical (BF) approvals, remote sense, fan supply, AC OK/power fail
- Current share, variable speed fan control
- 3 year warranty, 12V/0.6A fan supply (V3)
- Input voltage is 80-275 VAC, derate output power
90VAC - Input frequency is 47-63Hz, 5V/2A standby supply
- Continuous, approximately constant current short circuit protection
- Operating temperature is 0°C to 70°C, derate linearly from 50°C at 2.5% /°C to 50% load at 70°C
- Integral end fan version
- Output voltages are 12V (V1), 24V (V2), output currents are 16.5A (V1), 8.3A (V2)
- 354W output power
Product Information
- :
- ITE & Medical
- :
- 2Outputs
- :
- 354W
- :
- 12VDC
- :
- 16.5A
- :
- 24VDC
- :
- 8.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 80V AC to 275V AC
- :
- Adjustable, Fixed
- :
- EMH350 Series
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £350.00 (£420.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.