You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 24V, 6.25A, 225W -
EPL225PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- EPL225PS24
- Order Code:
- PW05444
- Product Range
- EPL225 Series
- Technical Datasheet:
- EPL225PS24 Datasheet
Product Range Selector (EPL225 Series)
See all from this product rangeProduct Overview
- High power density
- Less than 0.5W no load input power
- 3 year warranty
- Output power is 225W, dimension is 101.6 x 50.8 x 32.3mm
- Output voltage is 24V
- Output current is 6.25A convection-cooled, 9.38A forced-cooled
- Fan output is 12V/0.5A
- Efficiency is 93%
- Input voltage is 85 to 264VAC (derate linearly from 100% load at 90VAC to 90% load at 85VAC)
- Operating temperature is -20 to 70°C
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 225W @ 10CFM
- :
- 150W
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- 24VDC
- :
- 6.25A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EPL225 Series
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.53 (£90.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.