You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 48V, 8.3A, 400W -
FCM400PS48
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- FCM400PS48
- Order Code:
- PW05586
- Product Range
- FCM400 Series
- Technical Datasheet:
- FCM400PS48 Datasheet
Product Range Selector (FCM400 Series)
See all from this product rangeProduct Overview
- IT and medical approvals
- Low noise fan, screw terminals
- 5V/0.5A standby, AC OK and remote on/off
- 3 year warranty
- Output voltage is 48V, 85% typical efficiency
- Output current is 12.5A peak
- Output power is 600W peak
- Input voltage is 80-275VAC, derate output power
- Input frequency is 47-63Hz
- Operating temperature is -10°C to +70°C, derate linearly from +50°C at 2.5% /°C to 50% load at +70°C
Product Information
- :
- ITE & Medical
- :
- 1Outputs
- :
- 400W
- :
- 48VDC
- :
- 8.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 80V AC to 275V AC
- :
- Fixed
- :
- FCM400 Series
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £279.94 (£335.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.