You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Open Frame Power Supply (PSU), Medical Approved, 18V, 2.23A, 40W - 

FCS40US18

FCS40US18 - AC/DC Open Frame Power Supply (PSU), Medical Approved, 18V, 2.23A, 40W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
FCS40US18
Order Code:
PW05521
Product Range
FCS40 Series
Technical Datasheet:
FCS40US18   Datasheet
See all Technical Docs

Product Range Selector (FCS40 Series)

See all from this product range

Product Overview

The FCS40 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications in either Class I or Class II installations, this range of single output AC-DC power supplies are packaged in a low profile 1.04” height with a foot print of just 2” by 3”. The FCS40 provides up to 40W convection-cooled over the full 90V to 264VAC input range, and operates down to 80VAC with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and medical standards allows the versatile FCS40 series to be used in a wide range of applications.
  • 40W Convection Rating
  • 2” by 3” Footprint
  • Low 1.04” Profile
  • High Efficiency
  • Medical, ITE and Household Appliance Approvals
  • Class I & Class II Installations
  • High Power Density
  • Less than 0.3W No Load Input Power

Product Information


:
ITE, Household & Medical

:
1 Output

:
-

:
40W

:
80V AC to 264V AC

:
Adjustable, Fixed

:
18VDC

:
2.23A

:
-

:
-

:
-

:
-

:
-

:
-

:
FCS40 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£17.09 ( £20.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.09 (£20.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.58 (£19.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £16.07 (£19.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £15.38 (£18.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £14.36 (£17.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --