You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, Medical Approval, 24V, 10.4A/20.8A, 250W/500W -
GCU500PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- GCU500PS24
- Order Code:
- PW05509
- Product Range
- GCU500 Series
- Technical Datasheet:
- GCU500PS24 Datasheet
Product Range Selector (GCU500 Series)
See all from this product rangeProduct Overview
- 250 W Convection & 500 W Forced-cooled Ratings
- 5 V Standby Output
- Universal 80 - 264 VAC Input
- IT & Medical Safety Approvals
- -40° C to +70° C Operation
- Power Fail & Remote On/Off
- Class B Emissions
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 500W @ 10CFM
- :
- 250W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 24VDC
- :
- 10.4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- GCU500 Series
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £167.22 (£200.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.