You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 48V, 10.5A, 500W -
GSP500PS48-EF
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- GSP500PS48-EF
- Order Code:
- PW05443
- Product Range
- GSP500 Series
- Technical Datasheet:
- GSP500PS48-EF Datasheet
Product Range Selector (GSP500 Series)
See all from this product rangeProduct Overview
1W standby power, overvoltage/overload/overtemperature and short circuit protection - Remote on/off
- 5V/2A forced standby output
- 3 year warranty
- Dimension is 170.4 x 101.6 x 41.9mm
- Output voltage is 48VDC, input voltage is 80 to 264VAC (derate output power
90VAC) - Output current is 3.75A convection, 10.5A forced, input frequency is 47 to 63Hz
- Fan supply is 12V/0.3A, efficiency is 90% (at 230VAC full load)
- Maximum output power is 650W peak
- Operating temperature is -20 to +70°C
Product Information
- :
- ITE & Medical
- :
- 1Outputs
- :
- 500W
- :
- 48VDC
- :
- 10.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- GSP500 Series
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £239.03 (£286.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.