You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V to 5V, 1W, SIP DC to DC Converter - 

IE0505S

IE0505S - 5V to 5V, 1W, SIP DC to DC Converter
IE0505S - 5V to 5V, 1W, SIP DC to DC Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IE0505S
Order Code:
PW04591
Product Range
IE Series
Technical Datasheet:
IE0505S   Datasheet
See all Technical Docs

Product Range Selector (IE Series)

See all from this product range

Product Overview

IE series is a unregulated, single output DC-DC converter. The IE series is housed in a SIP4 plastic case for PCB mounting. It provides 1kVDC isolation between input and output as standard.
  • Single Output
  • SIP or DIP Package
  • 1000 VDC Isolation
  • Optional 3000 VDC Isolation
  • Small Package Sizes
  • 40 °C to +85 °C Operation

Applications

Power Management, DC, DC Converters

Product Information


:
ITE

:
SIP

:
1:1

:
1W

:
1 Output

:
5V

:
200mA

:
-

:
-

:
Unregulated

:
1kV

:
5V

:
Fixed

:
6.1mm

:
9.8mm

:
Through Hole

:
11.68mm

:
4.5V

:
5.5V

:
IE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£4.65 ( £5.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.65 (£5.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.50 (£5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --