You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, Medical Approved, 24V, 5.4A, 130W -
JPS130PS24-M
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- JPS130PS24-M
- Order Code:
- PW05596
- Product Range
- JPS130 Series
- Technical Datasheet:
- JPS130PS24-M Datasheet
Product Range Selector (JPS130 Series)
See all from this product rangeProduct Overview
- High Efficiency up to 90%
- Medical Approval (JPS130M Versions)
- 3” x 5” Footprint
- 100 W Convectioncooled
- 130 W Forcedcooled
- Single & Multi Outputs
Applications
Power Management, Industrial, Medical
Product Information
- :
- ITE
- :
- 1 Output
- :
- 130W @ 18CFM
- :
- 100W
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- 24VDC
- :
- 4.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- JPS130 Series
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £142.83 (£171.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.