You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V, 8.4A, 200W -
LCW200PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- LCW200PS24
- Order Code:
- PW05518
- Product Range
- LCW200 Series
- Technical Datasheet:
- LCW200PS24 Datasheet
Product Range Selector (LCW200 Series)
See all from this product rangeProduct Overview
- 200W convection cooled
- Integrated connector cover
- ITE and industrial approvals
- Class B conducted and radiated emissions
- Output voltage trim, switching frequency of 65KHz
- Efficiency of 90%
- Conformal coating option
- Operating temperature range from -30°C to +70°C
- 3 year warranty, aluminium chassis with vented galvanized steel cover
- Dimension is 7.05” x 3.89” x 1.18” (179 x 99 x 30mm)
Product Information
- :
- ITE & Industrial
- :
- 1Outputs
- :
- 200W
- :
- 24VDC
- :
- 8.4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 305V AC
- :
- Adjustable, Fixed
- :
- LCW200 Series
Technical Documents (2)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.11 (£54.13) | ( ) |
5+ | £43.76 (£52.51) | ( ) |
10+ | £37.89 (£45.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.