You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V / 12V / -12V, 42W, 3 Output Desktop Power Supply (Medical), IEC C14, 5 Pin Plug -
PCM50UT04
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- PCM50UT04
- Order Code:
- PW04393
- Product Range
- PCM50 Series
- Technical Datasheet:
- PCM50UT04 Datasheet
Product Range Selector (PCM50 Series)
See all from this product rangeProduct Overview
- 4000 VAC Isloation
- Low Leakage Current
- Single, Dual and Triple Outputs
- Worldwide Medical Approvals
- Both Line and Neutral Fused
- 5 Pin Din Output Connector
- Universal Input
Applications
Power Management
Product Information
- :
- Medical
- :
- 3 Output
- :
- 42W
- :
- 5VDC
- :
- 5A
- :
- 12VDC
- :
- 2A
- :
- 5 Way DIN
- :
- -12VDC
- :
- 800mA
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- PCM50 Series
- :
- Mains Plug Sold Separately
Technical Documents (3)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.14 (£158.57) | ( ) |
3+ | £129.49 (£155.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.