You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V / 12V / -12V, 120W, 3 Output Open Frame Power Supply -
SDS120PT08B
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- SDS120PT08B
- Order Code:
- PW04400
- Product Range
- SDS120 Series
- Technical Datasheet:
- SDS120PT08B Datasheet
Product Range Selector (SDS120 Series)
See all from this product rangeProduct Overview
- Convection cooled
- 3" x 5" Footprint
- Active PFC
- Overvoltage & overcurrent protection
- International safety approvals
- Optional cover
Applications
Power Management
Product Information
- :
- ITE
- :
- 3 Output
- :
- -
- :
- 120W
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 5VDC
- :
- 15A
- :
- 12VDC
- :
- 6A
- :
- -12VDC
- :
- 800mA
- :
- -
- :
- -
- :
- SDS120 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.04 (£126.05) | ( ) |
3+ | £103.37 (£124.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.