You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
63 Watt AC/DC Open Frame Single Output Power Supply, Input 90V to 264V, Output 24V/2.6A -
SDS60US24.
Product Range Selector (SDS)
See all from this product rangeProduct Overview
- Universal AC input
- Low 1.2" profile
- Fits 1U applications
- Quad output versions
- Industry standard footprint
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Industrial
Product Information
- :
- ITE
- :
- 63W
- :
- 1 Output
- :
- -
- :
- 63W
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- 24VDC
- :
- 2.6A
- :
- -
- :
- -
- :
- -
- :
- 90V
- :
- -
- :
- 264V
- :
- -
- :
- -
- :
- SDS
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.59 (£30.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.