You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 36V, 18A, 655W -
SHP650PS36-EF
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- SHP650PS36-EF
- Order Code:
- PW05548
- Product Range
- SHP650 Series
- Technical Datasheet:
- SHP650PS36-EF Datasheet
Product Range Selector (SHP650 Series)
See all from this product rangeProduct Overview
- Rugged construction
- Variable fan speed for noise reduction
- AC OK, remote on/off and active current share
- 3 year warranty
- Output voltage is 36V (V1), input frequency is 47-63Hz
- Output current is 18A (V1)
- Standby supply is 5V/0.2A (V2), output power is 655W
- Input voltage is 85-264VAC, derate output power 10%
90VAC, 85% typical efficiency - Overvoltage/overload protection, overtemperature protection, short circuit protection
- Operating temperature is -20°C to 70°C, derate linearly from 50°C at 2.5%/°C to 50% at 70°C
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 655W
- :
- 36VDC
- :
- 18A
- :
- 12VDC
- :
- 500mA
- :
- 5VDC
- :
- 200mA
- :
- -
- :
- -
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- SHP650 Series
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £226.05 (£271.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.