You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 48V, 13.5A, 655W -
SHP650PS48-EF
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- SHP650PS48-EF
- Order Code:
- PW05439
- Product Range
- SHP650 Series
- Technical Datasheet:
- SHP650PS48-EF Datasheet
Product Range Selector (SHP650 Series)
See all from this product rangeProduct Overview
- Rugged industrial construction
- Variable fan speed for noise reduction
- Remote on/off and active current share(AC ok)
- 5V standby, screw terminals
- 3 year warranty
- Switching frequency is PFC 70KHz, main converter 200KHz, standby 130KHz typical
- Input voltage range from 80 to 264VAC, output voltage is 48V, output current is 13.5A
- Isolation is 3000VAC (input to output), output power is 655W
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 655W
- :
- 48VDC
- :
- 13.5A
- :
- 12VDC
- :
- 500mA
- :
- 5VDC
- :
- 200mA
- :
- -
- :
- -
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- SHP650 Series
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £226.07 (£271.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.