You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V, 14.6A, 350W -
SMP350PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- SMP350PS24
- Order Code:
- PW05546
- Product Range
- SMP350 Series
- Technical Datasheet:
- SMP350PS24 Datasheet
Product Range Selector (SMP350 Series)
See all from this product rangeProduct Overview
- Rugged Industrial Construction
- Operating Temperature -40°C to 70°C
- Screw Terminals
- High Efficiency
- Remote On/Off
- Low Leakage Current
- Class B Emissions
- 0.02%/°C temperature coefficient, 90% efficiency, 1s start up time
- Dimension of 3.6 x 7.0 x 1.7" (91.4 x 177.8 x 43.1mm), weight of 1.5lb (0.68Kg)
- Operating temperature range from -40°C to 70°C
Applications
Power Management, Industrial
Product Information
- :
- ITE & Medical
- :
- 1Outputs
- :
- 350W
- :
- 24VDC
- :
- 14.6A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- SMP350 Series
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.99 (£142.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.