You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC/DC Converter, 5V, 500mA, 2.5W -
SRH05S05
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- SRH05S05
- Order Code:
- PW05498
- Product Range
- SRH Series
- Technical Datasheet:
- SRH05S05 Datasheet
Product Range Selector (SRH Series)
See all from this product rangeProduct Overview
- SIP package, non-conductive black plastic UL94V-0 rated case material
- Class B conducted and radiated emissions
- MTBF
4.5MHrs - 3 year warranty
- Dimension is 11.68 x 7.5 x 10.16mm
- Input voltage is 9-72V
- Output voltage is 5V, output current is 500mA
- Maximum input current is 45mA full load (Vin)
- Maximum efficiency is 80%, maximum capacitive load is 100μF
- Operating temperature is -40 +85°C (derate from 100% load at +60°C to 40% at +85°C)
Product Information
- :
- -
- :
- 1 Output
- :
- 2.5W
- :
- 5V
- :
- 500mA
- :
- SRH Series
- :
- Through Hole
- :
- 9V
- :
- 72V
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.70 (£10.44) | ( ) |
5+ | £8.44 (£10.13) | ( ) |
10+ | £8.18 (£9.82) | ( ) |
20+ | £7.82 (£9.38) | ( ) |
50+ | £7.30 (£8.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.