You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, Medical Approved, 24V, 25A, 600W -
UCH600PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- UCH600PS24
- Order Code:
- PW05523
- Product Range
- UCH600 Series
- Technical Datasheet:
- UCH600PS24 Datasheet
Product Range Selector (UCH600 Series)
See all from this product rangeProduct Overview
- Convection cooled
- Medical and ITE approvals
- Compact 5.0” by 8.0” footprin
- Suitable for BF applications
- 5 V standby and remote on/off
- 12 V fan output
- -20°C to +70°C operation
- High efficiency, up to 95%
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- -
- :
- 600W
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- 24VDC
- :
- 25A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UCH600 Series
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £219.17 (£263.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.