You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 12V DC, 5A, 60W -
VCB60US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VCB60US12
- Order Code:
- PW06308
- Product Range
- VCB60 Series
- Technical Datasheet:
- VCB60US12 Datasheet
Product Range Selector (VCB60 Series)
See all from this product rangeProduct Overview
- 60W convection cooled, 4” x 2” footprint, low 1.01” profile, low cost
- EN55035 and EN55024 immunity standard, Class I operation
- Short circuit, overvoltage and overload protection
- Full load to +50°C, -10°C to +60°C operating temperature
- Switching frequency range from 5KHz to 75KHz (varied with load)
- Safety approvals include IEC60950, IEC62368 and IEC60355
- 90-305VAC I/P range, approval to overvoltage cat III eases installation in building wiring systems
- Efficiency is 90% ensuring that waste heat is minimized
Product Information
- :
- ITE & Household
- :
- 1 Output
- :
- -
- :
- 60W
- :
- 90V AC to 305V AC
- :
- Fixed
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- VCB60 Series
Technical Documents (2)
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
4 more will be available week commencing 05/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.55 (£18.66) | ( ) |
5+ | £15.09 (£18.11) | ( ) |
10+ | £14.62 (£17.54) | ( ) |
50+ | £14.00 (£16.80) | ( ) |
100+ | £13.06 (£15.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.