You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 5.41A, 65W, Desktop Power Supply (Level VI), IEC C14, 2.5mm Plug -
VEC65US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEC65US12
- Order Code:
- PW04563
- Product Range
- VEC65 Series
- Technical Datasheet:
- VEC65US12 Datasheet
Product Range Selector (VEC65 Series)
See all from this product rangeProduct Overview
- Energy Efficiency Level VI
- CoC Tier 2
- Limited Power Source Approved
- Less Than 0.15W Standby Power
- China Compulsory Certficiation (CCC) Qualified
- Operating Temperature 0°C to 65°C
- High Power Density
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 65W
- :
- 12VDC
- :
- 5.41A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VEC65 Series
- :
- IEC 60320 C14
Technical Documents (2)
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.71 (£47.65) | ( ) |
5+ | £35.48 (£42.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.