You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V, 550mA, 5W, Euro 2 Pin, Plug In Power Supply (Level VI), 2.1mm Plug -
VEL05US090-EU-JA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEL05US090-EU-JA
- Order Code:
- PW04537
- Product Range
- VEL05 Series
Product Range Selector (VEL05 Series)
See all from this product rangeProduct Overview
- Energy efficiency level VI
- European CoC Tier 2
- Barrel Jack and USB Versions
- Fixed mains connectors
- Universal Input
- Class II Construction
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 9VDC
- :
- 550mA
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VEL05 Series
- :
- EU
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.29 (£7.55) | ( ) |
5+ | £5.61 (£6.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.