You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Plug Top Power Supply, 9V DC, 2A, 18W -
VEL18US090-UK-JA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEL18US090-UK-JA
- Order Code:
- PW06289
- Product Range
- VEL18 Series
- Technical Datasheet:
- VEL18US090-UK-JA Datasheet
Product Range Selector (VEL18 Series)
See all from this product rangeProduct Overview
- Input Voltage 90VAC, output voltage is 9VDC, output current is 2000mA, output power is 18W
- Class II construction
- Universal input
- Operating temperature range from 0˚C to +60˚C
- Isolation voltage is 3000VDC
- UK mains plug
- European CoC tier 2
Product Information
- :
- ITE
- :
- 1 Output
- :
- 18W
- :
- 9VDC
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VEL18 Series
- :
- UK Type G
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.99 (£14.39) | ( ) |
5+ | £11.63 (£13.96) | ( ) |
10+ | £11.27 (£13.52) | ( ) |
50+ | £10.79 (£12.95) | ( ) |
100+ | £10.07 (£12.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.