You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 1A, 12W, Euro 2 Pin, Plug In Power Supply (Level VI), 2.1mm Plug - 

VEL24US120-EU-JA

VEL24US120-EU-JA - 12V, 1A, 12W, Euro 2 Pin, Plug In Power Supply (Level VI), 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEL24US120-EU-JA
Order Code:
PW04574
Product Range
VEL24 Series
Technical Datasheet:
VEL24US120-EU-JA   Datasheet
See all Technical Docs

Product Range Selector (VEL24 Series)

See all from this product range

Product Overview

The VEL24 series of wall plug adaptors comply with the very latest energy efficiency VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance.
  • Energy efficiency level VI
  • European CoC Tier 2
  • Fixed Mains Connectors
  • Universal Input
  • Class II Construction
  • Output Voltages from 12V to 24V
  • Output connector is 5.5mm x 2.1mm x 12mm DC jack
  • Operating temperature range from 0°C to 60°C
  • UL/cUL60950-1, IEC60950-1, TUV EN60950-1, CCC safety standards
  • Dimension is 90mm x 34mm x 57.57mm

Applications

Industrial, Consumer Electronics

Product Information


:
ITE

:
1 Output

:
24W

:
12VDC

:
2A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
VEL24 Series

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£13.44 ( £16.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.44 (£16.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.01 (£14.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --