You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 1A, 24W, Euro 2 Pin, Plug In Power Supply (Level VI), 2.1mm Plug -
VEL24US240-EU-JA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEL24US240-EU-JA
- Order Code:
- PW04575
- Product Range
- VEL24 Series
- Technical Datasheet:
- VEL24US240-EU-JA Datasheet
Product Range Selector (VEL24 Series)
See all from this product rangeProduct Overview
- Energy efficiency level VI
- European CoC Tier 2
- Fixed Mains Connectors
- Universal Input
- Class II Construction
- Output Voltages from 12V to 24V
- Output connector is 5.5mm x 2.1mm x 12mm DC jack
- Operating temperature range from 0°C to 60°C
- UL/cUL60950-1, IEC60950-1, TUV EN60950-1, CCC safety standards
- Dimension is 90mm x 34mm x 57.57mm
Applications
Industrial, Consumer Electronics
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 24VDC
- :
- 1A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VEL24 Series
- :
- EU
Technical Documents (2)
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.33 (£17.20) | ( ) |
5+ | £12.79 (£15.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.