You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2A, 24W, Plug In Power Supply (Medical), 2.5mm Plug - No Mains Lead Supplied -
VEP24US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEP24US12
- Order Code:
- PW04474
- Product Range
- VEP Series
- Technical Datasheet:
- VEP24US12 Datasheet
Product Range Selector (VEP Series)
See all from this product rangeProduct Overview
- 24.0W output power, 12V output voltage, 2A output current
- 100mV ripple & noise, 20V overvoltage trip, 80% efficiency
- Efficiency level V (24W level IV), CEC2008 & EISA 2007 compliant
- IT & medical approvals, interchangeable input connectors
- Class II construction, 47-63Hz input frequency
- Inrush current is 70Amax at 230VAC, cold start at 25°C
- EN61000-3-2, class A power factor, greater than 0.3Wno load input power
- Line regulation is ±0.5% max, load regulation is ±5% max
- Overvoltage protection, overload protection, short circuit protection
- Operating temperature range from 0°C to +40°C
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 24W
- :
- 12VDC
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- VEP Series
- :
- Mains Plug Sold Separately
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.88 (£25.06) | ( ) |
5+ | £20.45 (£24.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.