You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC External Power Supply, 48V, 6.25A, 300W -
VES300PS48
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VES300PS48
- Order Code:
- PW05549
- Product Range
- VES300 Series
- Technical Datasheet:
- VES300PS48 Datasheet
Product Range Selector (VES300 Series)
See all from this product rangeProduct Overview
- High power density, overvoltage/overload/short circuit protection
0.15W standby power - China compulsory certification (CCC) qualified
- Dimension is 197.4 x 88.9 x 39mm
- Output power is 300W
- Output voltage is 48V
- Output current is 6.25A, total regulation is ±5%
- Efficiency is 91%
- Input voltage is 90 to 264VAC, input frequency is 47 to 63Hz
- Operating temperature is -10 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Product Information
- :
- ITE
- :
- 1 Output
- :
- 300W
- :
- 48VDC
- :
- 6.25A
- :
- -
- :
- -
- :
- 8 Way Mini Fit JR
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VES300 Series
- :
- Mains Plug Sold Separately
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.82 (£99.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.