You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desktop Power Supply (Level VI), 24V DC, 1.5A, 36W, IEC C8 (Fig 8), 2.1mm DC Plug - 

VET36US240C2-JA

VET36US240C2-JA - Desktop Power Supply (Level VI), 24V DC, 1.5A, 36W, IEC C8 (Fig 8), 2.1mm DC Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VET36US240C2-JA
Order Code:
PW04587
Product Range
VET36 Series
Technical Datasheet:
VET36US240C2-JA   Datasheet
See all Technical Docs

Product Range Selector (VET36 Series)

See all from this product range

Product Overview

The VET36 series of desktop power supplies comply with the very latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance.
  • Energy efficiency level VI
  • European Coc Tier 2
  • Universal Input
  • Class II Construction
  • Output Voltages from 12V to 24V
  • Input voltage range from 90VAC to 264VAC, input frequency range from 47Hz to 63Hz
  • Isolation voltage is 3000VAC(input to output)

Applications

Industrial, Power Management

Product Information


:
ITE

:
1 Output

:
36W

:
24VDC

:
1.5A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
VET36 Series

:
IEC 60320 C8

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£18.10 ( £21.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.10 (£21.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.66 (£18.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --