You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC USB Power Supply, 5V, 2.1A, 10W, UK Plug -
VEU10US050-UK
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEU10US050-UK
- Order Code:
- PW05582
- Product Range
- VEU10 Series
- Technical Datasheet:
- VEU10US050-UK Datasheet
Product Range Selector (VEU10 Series)
See all from this product rangeProduct Overview
- USB Power Adapter
- Energy Efficiency Level VI
- European Coc Tier 2
- Universal Input
- Class II Construction
- Output Voltage 5V
- Fixed Mains Connector
- Continuous, trip and restart (hiccup mode) short circuit protection with auto recovery
- Operating temperature range from 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Dimension is 1.92inch x 1.68inch x 2.2inch (48.8mm x 42.8mm x 50.8mm) and weight is 85g
Applications
Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 10W
- :
- 5VDC
- :
- 2.1A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VEU10 Series
- :
- UK Type G
Technical Documents (3)
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.78 (£10.54) | ( ) |
5+ | £8.54 (£10.25) | ( ) |
10+ | £8.06 (£9.67) | ( ) |
20+ | £7.59 (£9.11) | ( ) |
50+ | £6.65 (£7.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.