You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm Simply Silent DX150R Extractor Fan -
93071AW
- Manufacturer:
- XPELAIR XPELAIR
- Manufacturer Part No:
- 93071AW
- Order Code:
- HG01033
- Also Known As:
- GTIN UPC EAN: 5013562930710
- Technical Datasheet:
- 93071AW Datasheet
Product Overview
- Control humidity, odours and mould growth effectively in bathrooms, shower rooms, cloakrooms and toilets
- Conventional grille-style fascia, finished in cool white
- Choice of two speeds on installation
- Can be installed on walls, ceilings and panels
- Quick-fit clamp
- Larger cable access
- Radial fixing points and level reference
- Screwless hook and clip cover
- Built in backdraught shutters
- Knock-out section for side entry wiring
- Complies with building regulations Part F and L
Product Information
- :
- -
- :
- 240V
- :
- 150mm
- :
- 152CFM
- :
- -
- :
- 150mm
- :
- 2
- :
- 150mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.83 (£53.80) | ( ) |
3+ | £42.50 (£51.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.