You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K3-RGB USB Gaming Keyboard with LED Illumination, Black - by Cherry -
XG-K3-RGB UK
- Manufacturer:
- XTRFY XTRFY
- Manufacturer Part No:
- XG-K3-RGB UK
- Order Code:
- CS36219
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7340086908214
Product Overview
- Full size UK layout keyboard with 105 keys
- Customisable RGB LED illumination with multiple effects and up to six different colour zones
- Unique Mem-chanical key switches that utilise membrane construction and mechanical feel for premium, tactile response without the price tag
- Easy access media controls and lockable Windows key to avoid distractions
- 1000Hz Polling rate & 19 key rollover ensure accurate keypresses
- Sturdy, durable keyboard design with integral metal plate and dust/splash resistant key switches
- Settings are made directly on the keyboard and saved in the internal memory
- Plug & play USB interface with 1.8m braided cable
- Dimensions (HxWxD): 43x444x137mm
- 2 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.89 (£43.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.