You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 0.5W, 5%, 22M - 

HHV-50JT-52-22M

HHV-50JT-52-22M - Resistor, 0.5W, 5%, 22M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HHV-50JT-52-22M
Order Code:
RE06344
Product Range
HHV Series
Technical Datasheet:
HHV-50JT-52-22M   Datasheet
See all Technical Docs

Product Range Selector (HHV Series)

See all from this product range

Product Overview

The HHV series from Yageo (Phycomp) are high voltage and high ohmic type resistors. These resistors are made of metal glaze film with tinned connecting leads of electrolytic copper welded to the end of caps. The resistors are coated with layers of pink colour lacquer. The insulation resistance is greater than 10,000Mohm IEC 60115-1 4.6 in V-block for 60sec.
  • Resistance range from 100Kohm to 68Mohm for E24 and E96 series value
  • ±1, ±5% resistance tolerances, ±200ppm/°C temperature coefficient
  • 1/4W, 1/2W, 1W, 2W, 3W power rating options
  • Available in normal and also in miniature styles
  • 1600V, 3500V, 5000V, 7000V maximum working voltage (DC)
  • 300V, 500V and 700V voltage proof on insulation, operating temperature range from -55°C to +155°C
  • 3000V, 7000V, 10000V, 14000V maximum overload voltage (DC)
  • Flameproof multi-layer coating meets UL-94V-0
  • Flameproof feature meets overload test UL-1412
  • High voltage resistor

Product Information


:
22Mohm

:
HHV Series

:
Axial Leaded

:
500mW

:
± 5%

:
3.5kV

:
Metal Film

:
± 200ppm/°C

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --