You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 0R033, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose -
RL1206FR-7W0R033L
- Manufacturer:
- YAGEO / PHYCOMP YAGEO / PHYCOMP
- Manufacturer Part No:
- RL1206FR-7W0R033L
- Order Code:
- RE05953
- Product Range
- RL Series
- Technical Datasheet:
- RL1206FR-7W0R033L Datasheet
Product Range Selector (RL Series)
See all from this product rangeProduct Overview
- Reduce environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Low resistances applied to current sensing
- -55 to 125°C Operating temperature range
Product Information
- :
- 0.033ohm
- :
- ± 1%
- :
- 500mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- RL Series
- :
- +1200ppm/°C
- :
- 200V
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.33 (£0.40) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
1000+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.