You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 10K, +/- 1%, 63 mW, 0402 (1005 Metric), Thick Film, General Purpose - 

AC0402FR-1310KL

New
AC0402FR-1310KL - SMD Chip Resistor, 10K, +/- 1%, 63 mW, 0402 (1005 Metric), Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
AC0402FR-1310KL
Order Code:
RE10160
Product Range
AC Series
Technical Datasheet:
AC0402FR-1310KL   Datasheet
See all Technical Docs

Product Range Selector (AC Series)

See all from this product range

Product Overview

Automotive grade anti-sulfurated AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics, industrial and all general purpose applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.
  • AEC-Q200 qualified
  • Soldering is compliant with J-STD-020D
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Highly reliable electrode construction
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting applications

Product Information


:
10kohm

:
± 1%

:
63mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
AC Series

:
± 100ppm/°C

:
50V

:
1mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

70 In stock Need more?

???PF_PDP_RSP_SUP???

£0.01 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.008 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --