You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0805 (2012 Metric), Thick Film, 125 mW, 2 A, Surface Mount Device -
AC0805JR-070RL
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- AC0805JR-070RL
- Order Code:
- RE10185
- Product Range
- AC Series
- Technical Datasheet:
- AC0805JR-070RL Datasheet
Product Range Selector (AC Series)
See all from this product rangeProduct Overview
- AEC-Q200 qualified
- Soldering is compliant with J-STD-020D
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Highly reliable electrode construction
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
Product Information
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- 125mW
- :
- 2A
- :
- Surface Mount Device
- :
- AC Series
- :
- 2.01mm
- :
- 1.25mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
Technical Documents (1)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.011 (£0.01) | ( ) |
50+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.