You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, 0201 (0603 Metric), +/- 10%, X7R -
CC0201KRX7R5BB104
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- CC0201KRX7R5BB104
- Order Code:
- CA10882
- Product Range
- CC Series
- Technical Datasheet:
- CC0201KRX7R5BB104 Datasheet
Product Range Selector (CC Series)
See all from this product rangeProduct Overview
- Capacitance value is 0.1µF
- Capacitance tolerance is ±10%
- 0201 [0603 metric] capacitor case
- Voltage rating is 6.3V DC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (min) is 1Gohm
- High reliability with no polarity
Product Information
- :
- 0.1µF
- :
- 6.3V
- :
- 0201 [0603 Metric]
- :
- ± 10%
- :
- X7R
- :
- CC Series
- :
- 0.6mm
- :
- 0.3mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.