You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0402 (1005 Metric), +/- 1%, C0G / NP0 -
CC0402FRNPO9BN180
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- CC0402FRNPO9BN180
- Order Code:
- CA10886
- Product Range
- CC Series
- Technical Datasheet:
- CC0402FRNPO9BN180 Datasheet
Product Range Selector (CC Series)
See all from this product rangeProduct Overview
- Capacitance value is 18pF
- Capacitance tolerance is ±1%
- 0402 [1005 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Product Information
- :
- 18pF
- :
- 50V
- :
- 0402 [1005 Metric]
- :
- ± 1%
- :
- C0G / NP0
- :
- CC Series
- :
- 1.02mm
- :
- 0.5mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.02 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.