You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 (1005 Metric), +/- 5%, C0G / NP0 - 

CC0402JRNPO9BN102

New
CC0402JRNPO9BN102 - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 (1005 Metric), +/- 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0402JRNPO9BN102
Order Code:
CA10888
Product Range
CC Series
See all Technical Docs

Product Range Selector (CC Series)

See all from this product range

Product Overview

CC0402JRNPO9BN102 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
  • Capacitance value is 1000pF
  • Capacitance tolerance is ±5%
  • 0402 [1005 metric] capacitor case
  • Voltage rating is 50V DC
  • Operating temperature range from -55 to 125°C
  • High stability and no capacitance aging
  • High reliability with no polarity
  • Insulation resistance (min) is 10Gohm

Product Information


:
1000pF

:
50V

:
0402 [1005 Metric]

:
± 5%

:
C0G / NP0

:
CC Series

:
1.02mm

:
0.5mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --