You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0402 (1005 Metric), +/- 10%, X5R -
CC0402KRX5R6BB105
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- CC0402KRX5R6BB105
- Order Code:
- CA10900
- Product Range
- CC Series
- Technical Datasheet:
- CC0402KRX5R6BB105 Datasheet
Product Range Selector (CC Series)
See all from this product rangeProduct Overview
- Capacitance value is 1µF
- 0402 [1005 metric] capacitor case
- High reliability with no polarity
- Insulation resistance (min) is 100Mohm
- Capacitance tolerance is ±10%
- Voltage rating is 10V DC
- Operating temperature range from -55°C to +85°C
- 1.02mm length, 0.5mm width
Product Information
- :
- 1µF
- :
- 10V
- :
- 0402 [1005 Metric]
- :
- ± 10%
- :
- X5R
- :
- CC Series
- :
- 1.02mm
- :
- 0.5mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.