You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 (2012 Metric), +/- 10%, X7R -
CC0805KPX7R9BB104
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- CC0805KPX7R9BB104
- Order Code:
- CA11017
- Product Range
- CC Series
- Technical Datasheet:
- CC0805KPX7R9BB104 Datasheet
Product Range Selector (CC Series)
See all from this product rangeProduct Overview
- 100nF capacitance, ±10% capacitance tolerance, 50VDC rated voltage
- 200% endurance (% rated voltage), 2.5% max tanδ
- 5Gohm minimum insulation resistance
- IEC-60384 test method
- 2.0 ±0.20mm length, 1.25 ±0.20mm width, 0.85 ±0.10mm thickness
- Operation temperature range from -55 to +125°C
- 0805 (2012) case size (EIA/JIS)
- X7R temperature characteristic
- Nickel-barrier end termination
Product Information
- :
- 0.1µF
- :
- 50V
- :
- 0805 [2012 Metric]
- :
- ± 10%
- :
- X7R
- :
- CC Series
- :
- 2mm
- :
- 1.25mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.