You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 0805 (2012 Metric), +/- 10%, X7R - 

CC0805KRX7R9BB152

New
CC0805KRX7R9BB152 - SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 0805 (2012 Metric), +/- 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0805KRX7R9BB152
Order Code:
CA11026
Product Range
CC Series
See all Technical Docs

Product Range Selector (CC Series)

See all from this product range

Product Overview

CC0805KRX7R9BB152 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disks, game PCs, DVDs, video cameras, mobile phones and data processing applications.
  • Capacitance value is 1500pF
  • Capacitance tolerance is ±10%
  • 0805 [2012 metric] capacitor case
  • Voltage rating is 50V DC
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance (min) is 10Gohm
  • High reliability with no polarity

Product Information


:
1500pF

:
50V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
CC Series

:
2.01mm

:
1.25mm

:
SMD

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 24/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --