You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, 10K, CFR Series, 250 mW, +/- 5%, Axial Leaded, 200 V -
CFR25SJT-52-10K
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- CFR25SJT-52-10K
- Order Code:
- RE10188
- Product Range
- CFR Series
- Technical Datasheet:
- CFR25SJT-52-10K Datasheet
Product Range Selector (CFR Series)
See all from this product rangeProduct Overview
- Wide resistance range
- High stability
Product Information
- :
- 10kohm
- :
- CFR Series
- :
- 250mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 200V
- :
- Carbon Film
- :
- -500ppm/°C to +350ppm/°C
- :
- General Purpose
- :
- 1.9mm
- :
- 3.4mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.05 (£0.06) | ( ) |
50+ | £0.02 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.